onsemi MMBT3904TT1G Transistor, 200 mA NPN, 40 V, 3-Pin SOT-416
- RS Stock No.:
- 145-3594
- Mfr. Part No.:
- MMBT3904TT1G
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$120.00
(exc. GST)
$120.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 15,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.04 | $120.00 |
| 6000 - 9000 | $0.039 | $117.00 |
| 12000 + | $0.039 | $117.00 |
*price indicative
- RS Stock No.:
- 145-3594
- Mfr. Part No.:
- MMBT3904TT1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 200mA | |
| Maximum Collector Emitter Voltage Vceo | 40V | |
| Package Type | SOT-416 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 60V dc | |
| Maximum Transition Frequency ft | 100MHz | |
| Minimum DC Current Gain hFE | 30 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 200mW | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Width | 900μm | |
| Series | MMBT3904T | |
| Standards/Approvals | No | |
| Height | 900μm | |
| Length | 1.65mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 200mA | ||
Maximum Collector Emitter Voltage Vceo 40V | ||
Package Type SOT-416 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 60V dc | ||
Maximum Transition Frequency ft 100MHz | ||
Minimum DC Current Gain hFE 30 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 200mW | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Width 900μm | ||
Series MMBT3904T | ||
Standards/Approvals No | ||
Height 900μm | ||
Length 1.65mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Small Signal NPN Transistors, ON Semiconductor
Standards
Related links
- onsemi MMBT3904TT1G Transistor 40 V, 3-Pin SOT-416
- onsemi Transistor 40 V, 3-Pin SOT-23
- onsemi Transistor 40 V, 4-Pin SOT-223
- onsemi Transistor 40 V, 6-Pin SOT-23
- onsemi Transistor 40 V, 6-Pin SOT-363
- onsemi Transistor 40 V, 3-Pin TO-92
- onsemi Transistor 40 V, 3-Pin SC-70
- onsemi Transistor 40 V, 16-Pin SOIC
