Infineon SMBT3906UE6327HTSA1 PNP Transistor, 200 mA, 40 V, 6-Pin SC-74

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (On a Reel of 3000)

$378.00

(exc. GST)

$415.80

(inc. GST)

RS Stock No.:
857-8744
Mfr. Part No.:
SMBT3906UE6327HTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Transistor Type

PNP

Maximum DC Collector Current

200 mA

Maximum Collector Emitter Voltage

40 V

Package Type

SC-74

Mounting Type

Surface Mount

Maximum Power Dissipation

330 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

-40 V

Maximum Emitter Base Voltage

-6 V

Maximum Operating Frequency

250 MHz

Pin Count

6

Number of Elements per Chip

1

Dimensions

2.9 x 1.6 x 1mm

Maximum Operating Temperature

+150 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy