onsemi NJW3281G Transistor, 15 A NPN, 250 V dc, 3-Pin TO-3P
- RS Stock No.:
- 145-3390
- Mfr. Part No.:
- NJW3281G
- Brand:
- onsemi
This image is representative of the product range
Add 60 more to save $7.02
View bulk pricing optionsSubtotal (1 tube of 30 units)*
$141.57
(exc. GST)
$155.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 60 unit(s) shipping from 09 November 2026
- Plus 90 unit(s) shipping from 10 March 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 30 - 30 | $4.719 | $141.57 | - |
| 60 - 90 | $4.602 | $138.06 | $7.02 |
| 120 + | $4.531 | $135.93 | $22.56 |
*price indicative
- RS Stock No.:
- 145-3390
- Mfr. Part No.:
- NJW3281G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 15A | |
| Maximum Collector Emitter Voltage Vceo | 250V dc | |
| Package Type | TO-3P | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 250V dc | |
| Maximum Transition Frequency ft | 1MHz | |
| Maximum Power Dissipation Pd | 200W | |
| Minimum DC Current Gain hFE | 45 | |
| Transistor Polarity | NPN | |
| Minimum Operating Temperature | -65°C | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Length | 15.8mm | |
| Height | 20.1mm | |
| Width | 5mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 15A | ||
Maximum Collector Emitter Voltage Vceo 250V dc | ||
Package Type TO-3P | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 250V dc | ||
Maximum Transition Frequency ft 1MHz | ||
Maximum Power Dissipation Pd 200W | ||
Minimum DC Current Gain hFE 45 | ||
Transistor Polarity NPN | ||
Minimum Operating Temperature -65°C | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Length 15.8mm | ||
Height 20.1mm | ||
Width 5mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- KR
NPN Power Transistors, ON Semiconductor
Standards
Related links
- onsemi Transistor 250 V dc, 3-Pin TO-3P
- onsemi NJW3281G Transistor 250 V dc, 3-Pin TO-3P
- onsemi NJW0281G Transistor 250 V dc, 3-Pin TO-3P
- onsemi Transistor 60 V dc, 3-Pin SOT-93
- onsemi Transistor 60 V dc, 3-Pin TO-220
- onsemi Transistor -250 V, 3-Pin TO-3P
- onsemi Transistor 250 V, 3-Pin TO-3P
- onsemi TIP3055G Transistor 60 V dc, 3-Pin SOT-93
