onsemi NJT4031NT1G Transistor, 3 A NPN, 40 V dc, 4-Pin SOT-223

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 20 units)*

$18.36

(exc. GST)

$20.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 760 unit(s) shipping from 01 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
20 - 240$0.918$18.36
260 - 480$0.917$18.34
500 +$0.883$17.66

*price indicative

Packaging Options:
RS Stock No.:
790-5438
Mfr. Part No.:
NJT4031NT1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

3A

Maximum Collector Emitter Voltage Vceo

40V dc

Package Type

SOT-223

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

40V dc

Minimum DC Current Gain hFE

100

Maximum Emitter Base Voltage VEBO

6V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

2W

Transistor Polarity

NPN

Maximum Transition Frequency ft

1MHz

Maximum Operating Temperature

150°C

Pin Count

4

Length

6.7mm

Height

1.75mm

Standards/Approvals

No

Width

3.7mm

Automotive Standard

AEC-Q101

General Purpose NPN Transistors, Over 1A, ON Semiconductor


Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

  • RS Stock No. 0765294
  • Mfr. Part No. BCP56T1G
Each (On a Tape of 25)
$0.60
  • RS Stock No. 0765294P
  • Mfr. Part No. BCP56T1G
Each (Supplied on a Reel)
$0.60
  • RS Stock No. 5181738P
  • Mfr. Part No. PBSS4540Z,115
Each (Supplied on a Reel)
$0.906
  • RS Stock No. 8076165
  • Mfr. Part No. FZT649
Each (In a Pack of 20)
$0.958

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy