onsemi MMUN2132LT1G Digital Transistor, -50 V PNP Surface SOT-23, 3-Pin
- RS Stock No.:
- 690-0142
- Mfr. Part No.:
- MMUN2132LT1G
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 750 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$3.33
(exc. GST)
$3.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,275 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 725 | $0.133 | $3.33 | - |
| 750 - 1475 | $0.131 | $3.28 | 1% |
| 1500 + | $0.128 | $3.20 | 3% |
*price indicative
- RS Stock No.:
- 690-0142
- Mfr. Part No.:
- MMUN2132LT1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Digital Transistor | |
| Package Type | SOT-23 | |
| Maximum Collector Emitter Voltage Vceo | -50V | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Maximum Power Dissipation Pd | 230mW | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 15 | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Height | 940μm | |
| Standards/Approvals | No | |
| Series | MMUN2132L | |
| Width | 1.3mm | |
| Length | 2.9mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Digital Transistor | ||
Package Type SOT-23 | ||
Maximum Collector Emitter Voltage Vceo -50V | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 50V | ||
Maximum Power Dissipation Pd 230mW | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 15 | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Height 940μm | ||
Standards/Approvals No | ||
Series MMUN2132L | ||
Width 1.3mm | ||
Length 2.9mm | ||
Automotive Standard AEC-Q101 | ||
Dual Resistor Digital PNP Transistors, ON Semiconductor
Digital Transistors, ON Semiconductor
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
Related links
- onsemi Digital Transistor 3-Pin
- onsemi MMUN2115LT1G Digital Transistor 3-Pin
- onsemi MMUN2113LT3G Digital Transistor 3-Pin
- onsemi MMUN2114LT1G Digital Transistor 3-Pin
- ROHM DTB123YCHZGT116 Digital Transistor 3-Pin
- ROHM DTA113ZCAHZGT116 Digital Transistor 3-Pin
- ROHM Digital Transistor 3-Pin
- onsemi Digital Transistor 3-Pin
