ROHM DTA113ZCAHZGT116 Digital Transistor, -50 V PNP Surface SOT-23, 3-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 200 units)*

$23.00

(exc. GST)

$25.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
200 - 600$0.115$23.00
800 - 1400$0.113$22.60
1600 +$0.111$22.20

*price indicative

Packaging Options:
RS Stock No.:
215-9673
Mfr. Part No.:
DTA113ZCAHZGT116
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Digital Transistor

Package Type

SOT-23

Maximum Collector Emitter Voltage Vceo

-50V

Mount Type

Surface

Maximum Power Dissipation Pd

350mW

Minimum DC Current Gain hFE

33

Transistor Polarity

PNP

Pin Count

3

Maximum Operating Temperature

150°C

Series

DTA113ZCAHZG

Width

1.5mm

Standards/Approvals

No

Height

1.2mm

Length

3.1mm

Automotive Standard

AEC-Q101

The Rohm digital transistor with bias resistor and built in transistor which enables the configuration of an inverter circuit without connecting external input resistor.

Easy circuit design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy