onsemi BCP53-16T3G Transistor, -1.5 A PNP, -80 V, 4-Pin SOT-223
- RS Stock No.:
- 773-7639
- Mfr. Part No.:
- BCP53-16T3G
- Brand:
- onsemi
This image is representative of the product range
Add 1000 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$8.47
(exc. GST)
$9.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,990 unit(s) shipping from 24 February 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 990 | $0.847 | $8.47 | - |
| 1000 + | $0.832 | $8.32 | 1% |
*price indicative
- RS Stock No.:
- 773-7639
- Mfr. Part No.:
- BCP53-16T3G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -1.5A | |
| Maximum Collector Emitter Voltage Vceo | -80V | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 100V | |
| Maximum Power Dissipation Pd | 1.5W | |
| Minimum DC Current Gain hFE | 25 | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Transistor Polarity | PNP | |
| Maximum Transition Frequency ft | 50MHz | |
| Minimum Operating Temperature | -65°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.75mm | |
| Length | 6.7mm | |
| Standards/Approvals | No | |
| Series | BCP53 | |
| Width | 3.7mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -1.5A | ||
Maximum Collector Emitter Voltage Vceo -80V | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 100V | ||
Maximum Power Dissipation Pd 1.5W | ||
Minimum DC Current Gain hFE 25 | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Transistor Polarity PNP | ||
Maximum Transition Frequency ft 50MHz | ||
Minimum Operating Temperature -65°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 150°C | ||
Height 1.75mm | ||
Length 6.7mm | ||
Standards/Approvals No | ||
Series BCP53 | ||
Width 3.7mm | ||
Automotive Standard AEC-Q101 | ||
General Purpose PNP Transistors, Over 1A, ON Semiconductor
Standards
- RS Stock No. 1844633P
- Mfr. Part No. BCP53T1G
- RS Stock No. 1844633
- Mfr. Part No. BCP53T1G
- RS Stock No. 8061277P
- Mfr. Part No. NZT660
- RS Stock No. 8061277
- Mfr. Part No. NZT660
Related links
- onsemi Transistor -80 V, 4-Pin SOT-223
- onsemi BCP53-16T1G Transistor -80 V, 4-Pin SOT-223
- onsemi BCP53T1G Transistor -80 V, 4-Pin SOT-223
- Nexperia BCP53-16 -1 A PNP 4-Pin SOT-223
- Nexperia Transistor -80 V, 4-Pin SOT-223
- Diodes Inc Transistor -80 V, 4-Pin SOT-223
- Diodes Inc Low Saturation Bipolar Transistor -80 V, 4-Pin SOT-223
- Diodes Inc BCP5616TTC Low Saturation Bipolar Transistor -80 V, 4-Pin SOT-223









