- RS Stock No.:
- 788-2862
- Mfr. Part No.:
- C1005C0G1H102J050BA
- Brand:
- TDK
2000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 50)
$0.142
(exc. GST)
$0.156
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 - 2450 | $0.142 | $7.10 |
2500 - 4950 | $0.138 | $6.90 |
5000 + | $0.136 | $6.80 |
*price indicative
- RS Stock No.:
- 788-2862
- Mfr. Part No.:
- C1005C0G1H102J050BA
- Brand:
- TDK
Technical data sheets
Legislation and Compliance
Product Details
TDK C type 0402 series
Professional range of TDK multilayer ceramic chip capacitors from the C series. Suitable for high frequency and high density type power supplies due to low ESR and excellent frequency characteristics.
Features and Benefits:
High capacitance through precision technologies that enable the use of multiple thinner ceramic dielectric layers
A monolithic structure ensures superior mechanical strength and reliability
Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
Low self-heating and high ripple resistance due to low ESR
A monolithic structure ensures superior mechanical strength and reliability
Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
Low self-heating and high ripple resistance due to low ESR
Applications:
Commercial Grade for general applications including
General electronic equipment; Mobile communication equipment; Power supply circuit; Office automation equipment; TV, LED displays; Servers, PCs, Notebooks, Tablets
General electronic equipment; Mobile communication equipment; Power supply circuit; Office automation equipment; TV, LED displays; Servers, PCs, Notebooks, Tablets
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1nF |
Voltage | 50V dc |
Package/Case | 0402 (1005M) |
Mounting Type | Surface Mount |
Dielectric | C0G |
Tolerance | ±5% |
Dimensions | 1 x 0.5 x 0.5mm |
Length | 1mm |
Depth | 0.5mm |
Height | 0.5mm |
Series | C |
Terminal Type | Surface Mount |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Related links
- TDK 1nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- TDK 1nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , Through Hole
- TDK 1nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- TDK 1nF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD
- TDK 1nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD
- TDK 1nF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±5% , SMD
- TDK 1nF Multilayer Ceramic Capacitor MLCC, 450V dc V, ±5% , SMD
- TDK 1nF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±5% , SMD