onsemi BCP53-16T1G Transistor, -1.5 A PNP, -80 V, 4-Pin SOT-223

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

$58.30

(exc. GST)

$64.15

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from 10 March 2027
  • Plus 1,000 unit(s) shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 200$1.166$58.30
250 - 450$1.138$56.90
500 +$1.12$56.00

*price indicative

Packaging Options:
RS Stock No.:
463-173
Mfr. Part No.:
BCP53-16T1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

-1.5A

Maximum Collector Emitter Voltage Vceo

-80V

Package Type

SOT-223

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

100V

Minimum Operating Temperature

-65°C

Maximum Emitter Base Voltage VEBO

5V

Minimum DC Current Gain hFE

100

Transistor Polarity

PNP

Maximum Power Dissipation Pd

1.5W

Maximum Transition Frequency ft

50MHz

Pin Count

4

Maximum Operating Temperature

150°C

Length

6.7mm

Height

7.3mm

Standards/Approvals

No

Width

1.75mm

Series

BCP53

Automotive Standard

No

General Purpose PNP Transistors, Over 1A, ON Semiconductor


Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy