Infineon BC817K40E6327HTSA1 Transistor, 500 mA NPN, 45 V, 3-Pin SOT-23
- RS Stock No.:
- 753-2721
- Mfr. Part No.:
- BC817K40E6327HTSA1
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 753-2721
- Mfr. Part No.:
- BC817K40E6327HTSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 500mA | |
| Maximum Collector Emitter Voltage Vceo | 45V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Minimum Operating Temperature | 0°C | |
| Minimum DC Current Gain hFE | 40 | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 500mW | |
| Maximum Transition Frequency ft | 170MHz | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Width | 2.4mm | |
| Length | 2.9mm | |
| Series | BC817K | |
| Height | 1mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 500mA | ||
Maximum Collector Emitter Voltage Vceo 45V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 50V | ||
Minimum Operating Temperature 0°C | ||
Minimum DC Current Gain hFE 40 | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 500mW | ||
Maximum Transition Frequency ft 170MHz | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Width 2.4mm | ||
Length 2.9mm | ||
Series BC817K | ||
Height 1mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
General Purpose NPN Transistors, Infineon
Bipolar Transistors, Infineon
Related links
- Infineon Transistor 45 V, 3-Pin SOT-23
- onsemi Transistor 45 V, 3-Pin SOT-23
- Nexperia BCX19 500 mA NPN 3-Pin SOT-23
- Nexperia Transistor 45 V, 3-Pin SOT-23
- Nexperia BC817 500 mA NPN 3-Pin SOT-23
- onsemi SBC817-40LT1G Transistor 45 V, 3-Pin SOT-23
- Nexperia BC817-16 500 mA NPN 3-Pin SOT-23
- onsemi BC817-40LT1G Transistor 45 V, 3-Pin SOT-23
