onsemi BCX19LT1G Transistor, 500 mA NPN, 45 V, 3-Pin SOT-23
- RS Stock No.:
- 184-4183
- Mfr. Part No.:
- BCX19LT1G
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$159.00
(exc. GST)
$174.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.053 | $159.00 |
| 6000 - 9000 | $0.052 | $156.00 |
| 12000 + | $0.051 | $153.00 |
*price indicative
- RS Stock No.:
- 184-4183
- Mfr. Part No.:
- BCX19LT1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 500mA | |
| Maximum Collector Emitter Voltage Vceo | 45V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 50V dc | |
| Maximum Emitter Base Voltage VEBO | 5V dc | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 300mW | |
| Minimum DC Current Gain hFE | 40 | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.11mm | |
| Length | 3.04mm | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 500mA | ||
Maximum Collector Emitter Voltage Vceo 45V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 50V dc | ||
Maximum Emitter Base Voltage VEBO 5V dc | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 300mW | ||
Minimum DC Current Gain hFE 40 | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 1.11mm | ||
Length 3.04mm | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
The NPN Bipolar Transistor is designed for use in linear and switching applications. The device is housed in the SOT-23 package, which is designed for lower power surface mount applications.
S and NSV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements, PPAP Capable
These Devices are Pb-Free, Halogen Free/BFR Free
Related links
- onsemi Transistor 45 V, 3-Pin SOT-23
- onsemi BCX19LT1G Transistor 45 V, 3-Pin SOT-23
- onsemi SBC817-40LT1G Transistor 45 V, 3-Pin SOT-23
- onsemi BC817-40LT3G Transistor 45 V, 3-Pin SOT-23
- onsemi BC817-40LT1G Transistor 45 V, 3-Pin SOT-23
- onsemi BC817-16LT1G Transistor 45 V, 3-Pin SOT-23
- onsemi BCW71 Transistor 45 V, 3-Pin SOT-23
- onsemi BC817-25LT1G Transistor 45 V, 3-Pin SOT-23
