onsemi SBC817-40LT1G Transistor, 500 mA NPN, 45 V, 3-Pin SOT-23
- RS Stock No.:
- 781-5180
- Mfr. Part No.:
- SBC817-40LT1G
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 pack of 50 units)*
$12.50
(exc. GST)
$14.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1,200 unit(s) shipping from 23 November 2026
- Plus 1,350 unit(s) shipping from 30 November 2026
- Plus 9,000 unit(s) shipping from 28 July 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 700 | $0.25 | $12.50 |
| 750 - 1450 | $0.244 | $12.20 |
| 1500 + | $0.24 | $12.00 |
*price indicative
- RS Stock No.:
- 781-5180
- Mfr. Part No.:
- SBC817-40LT1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 500mA | |
| Maximum Collector Emitter Voltage Vceo | 45V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Transistor Polarity | NPN | |
| Minimum Operating Temperature | -65°C | |
| Minimum DC Current Gain hFE | 40 | |
| Maximum Power Dissipation Pd | 225mW | |
| Maximum Emitter Base Voltage VEBO | 45V | |
| Maximum Transition Frequency ft | 100MHz | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Height | 1.11mm | |
| Length | 3.04mm | |
| Standards/Approvals | No | |
| Width | 2.64mm | |
| Series | BC817 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 500mA | ||
Maximum Collector Emitter Voltage Vceo 45V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 50V | ||
Transistor Polarity NPN | ||
Minimum Operating Temperature -65°C | ||
Minimum DC Current Gain hFE 40 | ||
Maximum Power Dissipation Pd 225mW | ||
Maximum Emitter Base Voltage VEBO 45V | ||
Maximum Transition Frequency ft 100MHz | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Height 1.11mm | ||
Length 3.04mm | ||
Standards/Approvals No | ||
Width 2.64mm | ||
Series BC817 | ||
Automotive Standard No | ||
Small Signal NPN Transistors, ON Semiconductor
Standards
Related links
- onsemi Transistor 45 V, 3-Pin SOT-23
- onsemi BC817-40LT1G Transistor 45 V, 3-Pin SOT-23
- onsemi BC807-40LT1G Transistor -45 V, 3-Pin SOT-23
- Nexperia Transistor 45 V, 3-Pin SOT-23
- Nexperia BCX19 500 mA NPN 3-Pin SOT-23
- Nexperia BC817 500 mA NPN 3-Pin SOT-23
- Infineon BC817K40E6327HTSA1 Transistor 45 V, 3-Pin SOT-23
- Infineon Transistor 45 V, 3-Pin SOT-23
