Nexperia BCX19,215 Transistor, 500 mA NPN, 45 V, 3-Pin SOT-23

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

$7.50

(exc. GST)

$8.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 250 unit(s) shipping from 23 November 2026
  • Plus 1,550 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 725$0.30$7.50
750 - 1475$0.295$7.38
1500 +$0.29$7.25

*price indicative

Packaging Options:
RS Stock No.:
436-8007
Mfr. Part No.:
BCX19,215
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Transistor

Maximum DC Collector Current Idc

500mA

Maximum Collector Emitter Voltage Vceo

45V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

50V

Maximum Transition Frequency ft

100MHz

Maximum Power Dissipation Pd

250mW

Minimum Operating Temperature

-65°C

Transistor Polarity

NPN

Minimum DC Current Gain hFE

40

Maximum Emitter Base Voltage VEBO

5V

Maximum Operating Temperature

150°C

Pin Count

3

Series

BCX19

Standards/Approvals

RoHS

Width

1.4mm

Height

1.1mm

Length

3mm

Automotive Standard

AEC-Q101

Small Signal NPN Transistors


Bipolar Transistors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy