Infineon BCR503E6327HTSA1 Digital Transistor, 500 mA NPN, 50 V, 3-Pin SOT-23
- RS Stock No.:
- 752-8050
- Mfr. Part No.:
- BCR503E6327HTSA1
- Brand:
- Infineon
This image is representative of the product range
Add 100 more to save $1.10
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$22.80
(exc. GST)
$25.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 500 unit(s) shipping from 26 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 50 | $0.456 | $22.80 | - |
| 100 - 200 | $0.445 | $22.25 | $1.10 |
| 250 - 450 | $0.434 | $21.70 | $5.50 |
| 500 - 950 | $0.424 | $21.20 | $16.00 |
| 1000 + | $0.414 | $20.70 | $42.00 |
*price indicative
- RS Stock No.:
- 752-8050
- Mfr. Part No.:
- BCR503E6327HTSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Digital Transistor | |
| Maximum DC Collector Current Idc | 500mA | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Maximum Power Dissipation Pd | 330mW | |
| Minimum Operating Temperature | -65°C | |
| Transistor Polarity | NPN | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 900μm | |
| Length | 2.9mm | |
| Width | 1.3mm | |
| Standards/Approvals | RoHS, AEC Qualified | |
| Series | BCR503 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Digital Transistor | ||
Maximum DC Collector Current Idc 500mA | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 50V | ||
Maximum Power Dissipation Pd 330mW | ||
Minimum Operating Temperature -65°C | ||
Transistor Polarity NPN | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 900μm | ||
Length 2.9mm | ||
Width 1.3mm | ||
Standards/Approvals RoHS, AEC Qualified | ||
Series BCR503 | ||
Automotive Standard AEC-Q101 | ||
Dual Resistor Digital Transistors, Infineon
Digital Transistors, Infineon
Related links
- Infineon BCR503E6327HTSA1 Digital Transistor 50 V, 3-Pin SOT-23
- Nexperia PDTD123YT 500 mA NPN 3-Pin SOT-23
- Nexperia Digital Transistor 50 V, 3-Pin SOT-23
- Nexperia PDTD123ET 500 mA NPN 3-Pin SOT-23
- Diodes Inc DDTD113ZC-7-F Digital Transistor 50 V, 3-Pin SOT-23
- Diodes Inc DDTD142JC-7-F Digital Transistor 50 V, 3-Pin SOT-23
- Nexperia PDTD113ZT 500 mA NPN 3-Pin SOT-23
- Diodes Inc Digital Transistor 50 V, 3-Pin SOT-23
