Diodes Inc DDTD113ZC-7-F Digital Transistor, 500 mA NPN, 50 V, 3-Pin SOT-23
- RS Stock No.:
- 751-3913
- Mfr. Part No.:
- DDTD113ZC-7-F
- Brand:
- DiodesZetex
This image is representative of the product range
Add 800 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$17.60
(exc. GST)
$19.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,000 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 700 | $0.176 | $17.60 | - |
| 800 - 1400 | $0.172 | $17.20 | 2% |
| 1500 + | $0.169 | $16.90 | 3% |
*price indicative
- RS Stock No.:
- 751-3913
- Mfr. Part No.:
- DDTD113ZC-7-F
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Digital Transistor | |
| Maximum DC Collector Current Idc | 500mA | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Minimum DC Current Gain hFE | 33 | |
| Maximum Power Dissipation Pd | 200mW | |
| Maximum Transition Frequency ft | 200MHz | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Transistor Polarity | NPN | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Standards/Approvals | No | |
| Length | 3mm | |
| Series | DDTD | |
| Height | 1.1mm | |
| Width | 1.4mm | |
| Automotive Standard | AEC-Q100, AEC-Q200, AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Digital Transistor | ||
Maximum DC Collector Current Idc 500mA | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Minimum DC Current Gain hFE 33 | ||
Maximum Power Dissipation Pd 200mW | ||
Maximum Transition Frequency ft 200MHz | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Transistor Polarity NPN | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Standards/Approvals No | ||
Length 3mm | ||
Series DDTD | ||
Height 1.1mm | ||
Width 1.4mm | ||
Automotive Standard AEC-Q100, AEC-Q200, AEC-Q101 | ||
- COO (Country of Origin):
- CN
Dual Resistor Digital Transistors, Diodes Inc
Digital Transistors, Diodes Inc
Related links
- Diodes Inc Digital Transistor 50 V, 3-Pin SOT-23
- Diodes Inc DDTD142JC-7-F Digital Transistor 50 V, 3-Pin SOT-23
- Diodes Inc DDTC113TCA-7-F Digital Transistor 50 V, 3-Pin SOT-23
- Diodes Inc DDTC143ZCA-7-F Digital Transistor 50 V, 3-Pin SOT-23
- Diodes Inc DDTC123ECA-7-F Digital Transistor 50 V, 3-Pin SOT-23
- Diodes Inc DDTC124ECA-7-F Digital Transistor 50 V, 3-Pin SOT-23
- Diodes Inc DDTC114ECA-7-F Digital Transistor 50 V, 3-Pin SOT-23
- Diodes Inc DDTC114WCA-7-F Digital Transistor 50 V, 3-Pin SOT-23
