Diodes Inc DDTD142JC-7-F Digital Transistor, 500 mA NPN, 50 V, 3-Pin SOT-23

This image is representative of the product range

Get a bulk buy discount

Add 800 more to save 2%

View bulk pricing options

Subtotal (1 pack of 100 units)*

$18.90

(exc. GST)

$20.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 700$0.189$18.90-
800 - 1400$0.185$18.502%
1500 +$0.182$18.203%

*price indicative

Packaging Options:
RS Stock No.:
823-2898
Mfr. Part No.:
DDTD142JC-7-F
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Digital Transistor

Maximum DC Collector Current Idc

500mA

Maximum Collector Emitter Voltage Vceo

50V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Minimum Operating Temperature

-55°C

Maximum Emitter Base Voltage VEBO

6V

Minimum DC Current Gain hFE

56

Transistor Polarity

NPN

Maximum Power Dissipation Pd

200mW

Maximum Transition Frequency ft

200MHz

Pin Count

3

Maximum Operating Temperature

150°C

Height

1.1mm

Width

2.5mm

Standards/Approvals

No

Series

DDTD

Length

3mm

Automotive Standard

AEC-Q101

Dual Resistor Digital Transistors, Diodes Inc


Digital Transistors, Diodes Inc


Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy