Nexperia PDTD123YT,215 Digital Transistor, 500 mA NPN, 50 V, 3-Pin SOT-23
- RS Stock No.:
- 508-260
- Mfr. Part No.:
- PDTD123YT,215
- Brand:
- Nexperia
This image is representative of the product range
Subtotal (1 pack of 50 units)*
$15.05
(exc. GST)
$16.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 650 unit(s) ready to ship from another location
- Plus 3,000 unit(s) shipping from 26 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 700 | $0.301 | $15.05 |
| 750 - 1450 | $0.293 | $14.65 |
| 1500 + | $0.289 | $14.45 |
*price indicative
- RS Stock No.:
- 508-260
- Mfr. Part No.:
- PDTD123YT,215
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Digital Transistor | |
| Maximum DC Collector Current Idc | 500mA | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Maximum Power Dissipation Pd | 250mW | |
| Minimum DC Current Gain hFE | 70 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Transistor Polarity | NPN | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.3mm | |
| Length | 2.9mm | |
| Standards/Approvals | No | |
| Series | PDTD123Y | |
| Width | 940μm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Digital Transistor | ||
Maximum DC Collector Current Idc 500mA | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 50V | ||
Maximum Power Dissipation Pd 250mW | ||
Minimum DC Current Gain hFE 70 | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Transistor Polarity NPN | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 1.3mm | ||
Length 2.9mm | ||
Standards/Approvals No | ||
Series PDTD123Y | ||
Width 940μm | ||
Automotive Standard AEC-Q101 | ||
Dual Resistor Digital NPN Transistors, Nexperia
Digital Transistors, Nexperia
Related links
- Nexperia Digital Transistor 50 V, 3-Pin SOT-23
- Nexperia PDTD123ET 500 mA NPN 3-Pin SOT-23
- Nexperia PDTD113ZT 500 mA NPN 3-Pin SOT-23
- Nexperia PDTB123YT -500 mA PNP 3-Pin SOT-23
- Infineon BCR503E6327HTSA1 Digital Transistor 50 V, 3-Pin SOT-23
- Diodes Inc DDTD113ZC-7-F Digital Transistor 50 V, 3-Pin SOT-23
- Diodes Inc DDTD142JC-7-F Digital Transistor 50 V, 3-Pin SOT-23
- Nexperia PDTC114ET 100 mA NPN 3-Pin SOT-23
