Diodes Inc FZT491TA Transistor, 1 A NPN, 60 V, 4-Pin SOT-223

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 1%

View bulk pricing options

Subtotal (1 tape of 10 units)*

$11.96

(exc. GST)

$13.16

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from 08 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 240$1.196$11.96-
250 - 490$1.175$11.751%
500 +$1.149$11.493%

*price indicative

Packaging Options:
RS Stock No.:
751-4405
Mfr. Part No.:
FZT491TA
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Transistor

Maximum DC Collector Current Idc

1A

Maximum Collector Emitter Voltage Vceo

60V

Package Type

SOT-223

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

80V

Maximum Transition Frequency ft

150MHz

Minimum DC Current Gain hFE

30

Transistor Polarity

NPN

Maximum Power Dissipation Pd

2W

Maximum Emitter Base Voltage VEBO

5V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Pin Count

4

Height

1.65mm

Series

FZT491

Width

7.1mm

Standards/Approvals

No

Length

6.55mm

Automotive Standard

AEC-Q101

General Purpose NPN Transistors, Up to 1.5A, Diodes Inc


Transistors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy