Nexperia BSP41,115 Transistor, 1 A NPN, 60 V, 4-Pin SOT-223

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save $6.50

View bulk pricing options

Subtotal (1 pack of 10 units)*

$10.19

(exc. GST)

$11.21

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 950 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 240$1.019$10.19-
250 - 490$0.993$9.93$6.50
500 +$0.979$9.79$20.00

*price indicative

Packaging Options:
RS Stock No.:
484-2606
Mfr. Part No.:
BSP41,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Transistor

Maximum DC Collector Current Idc

1A

Maximum Collector Emitter Voltage Vceo

60V

Package Type

SOT-223

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

70V

Minimum Operating Temperature

-65°C

Minimum DC Current Gain hFE

30

Maximum Emitter Base Voltage VEBO

5V

Maximum Transition Frequency ft

100MHz

Maximum Power Dissipation Pd

1.3W

Transistor Polarity

NPN

Maximum Operating Temperature

150°C

Pin Count

4

Series

BSP41

Width

3.7mm

Length

6.7mm

Standards/Approvals

RoHS

Height

1.8mm

Automotive Standard

No

COO (Country of Origin):
CN

General Purpose NPN Transistors, Nexperia


Bipolar Transistors, Nexperia


  • RS Stock No. 1125447P
  • Mfr. Part No. BCP54,115
Each (Supplied on a Reel)
$0.954
  • RS Stock No. 4845138P
  • Mfr. Part No. BCP55,115
Each (Supplied on a Reel)
$0.71
  • RS Stock No. 0508406
  • Mfr. Part No. BCP55-10,115
Each (In a Pack of 50)
$0.552
Each (In a Pack of 5)
$2.028

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy