Diodes Inc DSS20200L-7 Transistor, -2 A PNP, -20 V, 3-Pin SOT-23

This image is representative of the product range

Get a bulk buy discount

Add 800 more to save $8.80

View bulk pricing options

Subtotal (1 tape of 100 units)*

$43.60

(exc. GST)

$48.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tape*
Saving
100 - 700$0.436$43.60-
800 - 1400$0.425$42.50$8.80
1500 +$0.418$41.80$27.00

*price indicative

Packaging Options:
RS Stock No.:
751-4297
Mfr. Part No.:
DSS20200L-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Transistor

Maximum DC Collector Current Idc

-2A

Maximum Collector Emitter Voltage Vceo

-20V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

-20V

Maximum Emitter Base Voltage VEBO

-7V

Minimum Operating Temperature

-55°C

Minimum DC Current Gain hFE

150

Maximum Transition Frequency ft

100MHz

Maximum Power Dissipation Pd

600mW

Transistor Polarity

PNP

Maximum Operating Temperature

150°C

Pin Count

3

Standards/Approvals

No

Length

3mm

Height

1.1mm

Width

2.5mm

Series

DSS20200L

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

General Purpose PNP Transistors, Over 1.5A, Diodes Inc


Transistors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy