Nexperia PBSS5320T,215 Transistor, -2 A PNP, -20 V, 3-Pin SOT-23

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save $30.00

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$570.00

(exc. GST)

$630.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.19$570.00-
6000 - 9000$0.185$555.00$30.00
12000 +$0.183$549.00$84.00

*price indicative

RS Stock No.:
166-0515
Mfr. Part No.:
PBSS5320T,215
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Transistor

Maximum DC Collector Current Idc

-2A

Maximum Collector Emitter Voltage Vceo

-20V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

20V

Minimum Operating Temperature

-65°C

Maximum Transition Frequency ft

100MHz

Minimum DC Current Gain hFE

100

Transistor Polarity

PNP

Maximum Power Dissipation Pd

1.2W

Maximum Emitter Base Voltage VEBO

5V

Pin Count

3

Maximum Operating Temperature

150°C

Height

1.1mm

Standards/Approvals

RoHS

Width

2.5mm

Series

PBSS5320T

Length

3mm

Automotive Standard

No

Low Saturation Voltage PNP Transistors


A range of NXP BISS (Breakthrough In Small Signal) Low Saturation Voltage PNP Bipolar Junction Transistors. These devices feature very low collector-emitter saturation voltages and high collector current capacities in Compact space-saving packages. The reduced losses of these transistors results in lower heat generation and an overall increase in efficiency when used in switching and digital applications.

Bipolar Transistors, Nexperia


  • RS Stock No. 5181823P
  • Mfr. Part No. PBSS5220T,215
Each (Supplied on a Reel)
$0.462
  • RS Stock No. 5181823
  • Mfr. Part No. PBSS5220T,215
Each (In a Pack of 10)
$0.462
  • RS Stock No. 5181974
  • Mfr. Part No. PBSS5350T,215
Each (In a Pack of 10)
$0.754
  • RS Stock No. 1660523
  • Mfr. Part No. PBSS5230T,215
Each (On a Reel of 3000)
$0.177

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy