Nexperia BC869,115 Transistor, -2 A PNP, -20 V, 3-Pin SOT-89

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$354.00

(exc. GST)

$389.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 1000$0.354$354.00-
2000 - 3000$0.345$345.002%
4000 +$0.34$340.003%

*price indicative

RS Stock No.:
179-1186
Mfr. Part No.:
BC869,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Transistor

Maximum DC Collector Current Idc

-2A

Maximum Collector Emitter Voltage Vceo

-20V

Package Type

SOT-89

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

-32V

Minimum DC Current Gain hFE

40

Maximum Emitter Base Voltage VEBO

-5V

Maximum Power Dissipation Pd

1.35W

Minimum Operating Temperature

-55°C

Transistor Polarity

PNP

Maximum Transition Frequency ft

140MHz

Maximum Operating Temperature

150°C

Pin Count

3

Standards/Approvals

RoHS

Width

2.6mm

Height

1.6mm

Length

4.6mm

Series

BC869

Automotive Standard

AEC-Q101

General Purpose PNP Transistors, Nexperia


Bipolar Transistors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy