Nexperia BC869,115 Transistor, -2 A PNP, -20 V, 3-Pin SOT-89
- RS Stock No.:
- 792-0831
- Mfr. Part No.:
- BC869,115
- Brand:
- Nexperia
This image is representative of the product range
Subtotal (1 reel of 20 units)*
$20.58
(exc. GST)
$22.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 980 unit(s) shipping from 03 March 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 20 - 240 | $1.029 | $20.58 |
| 260 - 480 | $1.011 | $20.22 |
| 500 + | $0.987 | $19.74 |
*price indicative
- RS Stock No.:
- 792-0831
- Mfr. Part No.:
- BC869,115
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -2A | |
| Maximum Collector Emitter Voltage Vceo | -20V | |
| Package Type | SOT-89 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -32V | |
| Maximum Power Dissipation Pd | 1.35W | |
| Maximum Transition Frequency ft | 140MHz | |
| Transistor Polarity | PNP | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Minimum DC Current Gain hFE | 40 | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Width | 2.6mm | |
| Length | 4.6mm | |
| Height | 1.6mm | |
| Standards/Approvals | RoHS | |
| Series | BC869 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -2A | ||
Maximum Collector Emitter Voltage Vceo -20V | ||
Package Type SOT-89 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -32V | ||
Maximum Power Dissipation Pd 1.35W | ||
Maximum Transition Frequency ft 140MHz | ||
Transistor Polarity PNP | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Minimum DC Current Gain hFE 40 | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Width 2.6mm | ||
Length 4.6mm | ||
Height 1.6mm | ||
Standards/Approvals RoHS | ||
Series BC869 | ||
Automotive Standard AEC-Q101 | ||
General Purpose PNP Transistors, Nexperia
Bipolar Transistors, Nexperia
Related links
- Nexperia Transistor -20 V, 3-Pin SOT-89
- Nexperia BC869-25 -2 A PNP 3-Pin SOT-89
- Diodes Inc Transistor -20 V, 3-Pin SOT-89
- Diodes Inc Transistor -20 V, 3-Pin SOT-89
- Nexperia Transistor 20 V, 3-Pin SOT-89
- Diodes Inc BCX6925TA Transistor -20 V, 3-Pin SOT-89
- Diodes Inc FCX718TA Transistor -20 V, 3-Pin SOT-89
- Nexperia BC868 2 A NPN 3-Pin SOT-89
