onsemi 2N3904TA NPN Transistor, 200 mA, 40 V, 3-Pin TO-92
- RS Stock No.:
- 739-0442P
- Mfr. Part No.:
- 2N3904TA
- Brand:
- onsemi
This image is representative of the product range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (Supplied on a Reel)
$31.40
(exc. GST)
$34.54
(inc. GST)
- RS Stock No.:
- 739-0442P
- Mfr. Part No.:
- 2N3904TA
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 200 mA | |
| Maximum Collector Emitter Voltage | 40 V | |
| Package Type | TO-92 | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 625 mW | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 60 V | |
| Maximum Emitter Base Voltage | 6 V | |
| Maximum Operating Frequency | 300 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 5.2 x 4.19 x 5.33mm | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Transistor Type NPN | ||
Maximum DC Collector Current 200 mA | ||
Maximum Collector Emitter Voltage 40 V | ||
Package Type TO-92 | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 625 mW | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 60 V | ||
Maximum Emitter Base Voltage 6 V | ||
Maximum Operating Frequency 300 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 5.2 x 4.19 x 5.33mm | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +150 °C | ||
Small Signal NPN Transistors, 40V to 50V, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Related links
- onsemi 2N3904TAR NPN Transistor 40 V, 3-Pin TO-92
- onsemi 2N3904TA Transistor 40 V, 3-Pin TO-92
- onsemi MMBT3904T NPN Transistor 40 V, 3-Pin SOT-523
- onsemi KST3904MTF NPN Transistor 40 V, 3-Pin SOT-23
- onsemi MMBT3906TT1G PNP Transistor -40 V, 3-Pin SOT-416
- onsemi 2N3904BU Transistor 40 V, 3-Pin TO-92
- onsemi Transistor 40 V, 3-Pin TO-92
- onsemi 2N3904TFR Transistor 40 V, 3-Pin TO-92

