onsemi 2N3904TA Transistor, 200 mA NPN, 40 V, 3-Pin TO-92
- RS Stock No.:
- 124-1317
- Mfr. Part No.:
- 2N3904TA
- Brand:
- onsemi
This image is representative of the product range
Add 6000 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$176.00
(exc. GST)
$194.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 21 July 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 4000 | $0.088 | $176.00 | - |
| 6000 - 8000 | $0.085 | $170.00 | 3% |
| 10000 - 18000 | $0.083 | $166.00 | 5% |
| 20000 - 38000 | $0.08 | $160.00 | 9% |
| 40000 + | $0.078 | $156.00 | 11% |
*price indicative
- RS Stock No.:
- 124-1317
- Mfr. Part No.:
- 2N3904TA
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 200mA | |
| Maximum Collector Emitter Voltage Vceo | 40V | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 60V | |
| Maximum Power Dissipation Pd | 625mW | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 15 | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Transition Frequency ft | 100MHz | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Width | 4.19mm | |
| Standards/Approvals | No | |
| Length | 5.2mm | |
| Height | 18.03mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 200mA | ||
Maximum Collector Emitter Voltage Vceo 40V | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 60V | ||
Maximum Power Dissipation Pd 625mW | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 15 | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Minimum Operating Temperature -55°C | ||
Maximum Transition Frequency ft 100MHz | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Width 4.19mm | ||
Standards/Approvals No | ||
Length 5.2mm | ||
Height 18.03mm | ||
Automotive Standard No | ||
Small Signal NPN Transistors, 40V to 50V, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Related links
- onsemi Transistor 40 V, 3-Pin TO-92
- onsemi 2N3904BU Transistor 40 V, 3-Pin TO-92
- onsemi 2N3904TFR Transistor 40 V, 3-Pin TO-92
- onsemi 2N3904TAR Transistor 40 V, 3-Pin TO-92
- onsemi 2N3904TA NPN Transistor 40 V, 3-Pin TO-92
- onsemi MMBT3904WT1G Transistor 40 V, 3-Pin SC-70
- onsemi MMBT3904TT1G Transistor 40 V, 3-Pin SOT-416
- onsemi Transistor 40 V, 3-Pin SOT-416
