onsemi BC858CLT3G Transistor, -100 mA PNP, -30 V, 3-Pin SOT-23
- RS Stock No.:
- 163-2357
- Mfr. Part No.:
- BC858CLT3G
- Brand:
- onsemi
This image is representative of the product range
Add 20000 more to save $40.00
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$980.00
(exc. GST)
$1,080.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 30 November 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 10000 - 10000 | $0.098 | $980.00 | - |
| 20000 - 90000 | $0.096 | $960.00 | $40.00 |
| 100000 + | $0.086 | $860.00 | $1,200.00 |
*price indicative
- RS Stock No.:
- 163-2357
- Mfr. Part No.:
- BC858CLT3G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -100mA | |
| Maximum Collector Emitter Voltage Vceo | -30V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 30V | |
| Minimum Operating Temperature | -55°C | |
| Transistor Polarity | PNP | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Maximum Power Dissipation Pd | 300mW | |
| Minimum DC Current Gain hFE | 420 | |
| Maximum Transition Frequency ft | 100MHz | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.04mm | |
| Standards/Approvals | No | |
| Width | 2.64mm | |
| Series | BC856ALT1G | |
| Height | 1.11mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -100mA | ||
Maximum Collector Emitter Voltage Vceo -30V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 30V | ||
Minimum Operating Temperature -55°C | ||
Transistor Polarity PNP | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Maximum Power Dissipation Pd 300mW | ||
Minimum DC Current Gain hFE 420 | ||
Maximum Transition Frequency ft 100MHz | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 3.04mm | ||
Standards/Approvals No | ||
Width 2.64mm | ||
Series BC856ALT1G | ||
Height 1.11mm | ||
Automotive Standard AEC-Q101 | ||
Small Signal PNP Transistors, ON Semiconductor
Standards
Related links
- onsemi Transistor -30 V, 3-Pin SOT-23
- onsemi BC858CLT3G Transistor -30 V, 3-Pin SOT-23
- onsemi Transistor -30 V, 6-Pin SOT-563
- onsemi BC858ALT1G Transistor -30 V, 3-Pin SOT-23
- onsemi BC858BLT1G Transistor -30 V, 3-Pin SOT-23
- onsemi Transistor -30 V, 3-Pin TO-92
- Nexperia BC858B -100 mA PNP 3-Pin SOT-23
- ROHM BC858BHZGT116 Bipolar Transistor -30 V, 3-Pin SOT-23
