onsemi BSR16 Transistor, -800 mA PNP, -60 V, 3-Pin SOT-23
- RS Stock No.:
- 671-1138
- Mfr. Part No.:
- BSR16
- Brand:
- onsemi
This image is representative of the product range
Add 760 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$10.58
(exc. GST)
$11.64
(inc. GST)
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 740 | $0.529 | $10.58 | - |
| 760 - 1480 | $0.516 | $10.32 | 2% |
| 1500 + | $0.508 | $10.16 | 3% |
*price indicative
- RS Stock No.:
- 671-1138
- Mfr. Part No.:
- BSR16
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -800mA | |
| Maximum Collector Emitter Voltage Vceo | -60V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 60V | |
| Minimum DC Current Gain hFE | 50 | |
| Transistor Polarity | PNP | |
| Maximum Transition Frequency ft | 200MHz | |
| Maximum Power Dissipation Pd | 350mW | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.2mm | |
| Width | 2.7mm | |
| Standards/Approvals | No | |
| Length | 3.12mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -800mA | ||
Maximum Collector Emitter Voltage Vceo -60V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 60V | ||
Minimum DC Current Gain hFE 50 | ||
Transistor Polarity PNP | ||
Maximum Transition Frequency ft 200MHz | ||
Maximum Power Dissipation Pd 350mW | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 1.2mm | ||
Width 2.7mm | ||
Standards/Approvals No | ||
Length 3.12mm | ||
Automotive Standard No | ||
Small Signal PNP Transistors, 60 to 160V, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Related links
- onsemi Transistor -60 V, 3-Pin SOT-23
- onsemi PN2907ATF Transistor -60 V, 3-Pin TO-92
- onsemi Transistor -60 V, 3-Pin TO-92
- onsemi PN2907ATA Transistor -60 V, 3-Pin TO-92
- onsemi PN2907ABU General Purpose Transistor -60 V, 3-Pin TO-92-3
- onsemi PN2907ATFR Transistor -60 V, 3-Pin TO-92
- onsemi PN2907ATAR Transistor -60 V, 3-Pin TO-92
- onsemi MMBT2907ALT3G Transistor -60 V, 3-Pin SOT-23
