onsemi PN2907ABU General Purpose Transistor, -800 mA PNP, -60 V, 3-Pin TO-92-3
- RS Stock No.:
- 765-316
- Mfr. Part No.:
- PN2907ABU
- Brand:
- onsemi
This image is representative of the product range
Add 1000 more to save 1%
View bulk pricing optionsSubtotal (1 box of 100 units)*
$16.20
(exc. GST)
$17.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 6,400 unit(s) ready to ship from another location
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 100 - 900 | $0.162 | $16.20 | - |
| 1000 - 4900 | $0.159 | $15.90 | 1% |
| 5000 - 9900 | $0.154 | $15.40 | 4% |
| 10000 + | $0.144 | $14.40 | 11% |
*price indicative
- RS Stock No.:
- 765-316
- Mfr. Part No.:
- PN2907ABU
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | General Purpose Transistor | |
| Maximum DC Collector Current Idc | -800mA | |
| Maximum Collector Emitter Voltage Vceo | -60V | |
| Package Type | TO-92-3 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -60V | |
| Maximum Transition Frequency ft | 200MHz | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 625mW | |
| Minimum DC Current Gain hFE | 100 | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Width | 3.45mm | |
| Series | PN2907A | |
| Length | 4.76mm | |
| Standards/Approvals | PB Free | |
| Height | 4.82mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type General Purpose Transistor | ||
Maximum DC Collector Current Idc -800mA | ||
Maximum Collector Emitter Voltage Vceo -60V | ||
Package Type TO-92-3 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -60V | ||
Maximum Transition Frequency ft 200MHz | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 625mW | ||
Minimum DC Current Gain hFE 100 | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Width 3.45mm | ||
Series PN2907A | ||
Length 4.76mm | ||
Standards/Approvals PB Free | ||
Height 4.82mm | ||
- COO (Country of Origin):
- CN
Related links
- onsemi Transistor -60 V, 3-Pin TO-92
- onsemi PN2907ATF Transistor -60 V, 3-Pin TO-92
- onsemi PN2907ATA Transistor -60 V, 3-Pin TO-92
- onsemi PN2907ATFR Transistor -60 V, 3-Pin TO-92
- onsemi PN2907ATAR Transistor -60 V, 3-Pin TO-92
- onsemi BSR16 Transistor -60 V, 3-Pin SOT-23
- onsemi Transistor -60 V, 3-Pin SOT-23
- onsemi Transistor 60 V, 3-Pin TO-92
