onsemi MMBT2907ALT3G Transistor, -600 mA PNP, -60 V, 3-Pin SOT-23
- RS Stock No.:
- 791-6129
- Mfr. Part No.:
- MMBT2907ALT3G
- Brand:
- onsemi
This image is representative of the product range
Add 2600 more to save $0.00
View bulk pricing optionsSubtotal (1 pack of 200 units)*
$19.40
(exc. GST)
$21.40
(inc. GST)
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 200 - 2400 | $0.097 | $19.40 | - |
| 2600 - 4800 | $0.097 | $19.40 | - |
| 5000 + | $0.093 | $18.60 | $20.00 |
*price indicative
- RS Stock No.:
- 791-6129
- Mfr. Part No.:
- MMBT2907ALT3G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -600mA | |
| Maximum Collector Emitter Voltage Vceo | -60V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -60V | |
| Maximum Transition Frequency ft | 100MHz | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Minimum DC Current Gain hFE | 50 | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 350mW | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Height | 2.4mm | |
| Length | 3.04mm | |
| Width | 1.35mm | |
| Standards/Approvals | No | |
| Series | MMBT2907A | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -600mA | ||
Maximum Collector Emitter Voltage Vceo -60V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -60V | ||
Maximum Transition Frequency ft 100MHz | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Minimum DC Current Gain hFE 50 | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 350mW | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Height 2.4mm | ||
Length 3.04mm | ||
Width 1.35mm | ||
Standards/Approvals No | ||
Series MMBT2907A | ||
Automotive Standard AEC-Q101 | ||
RoHS Status: Exempt
General Purpose PNP Transistors, Up to 1A, ON Semiconductor
Standards
Related links
- onsemi Transistor -60 V, 3-Pin SOT-23
- Nexperia Transistor -60 V, 3-Pin SOT-23
- Nexperia BSR16 -600 mA PNP 3-Pin SOT-23
- onsemi Transistor -60 V dc, 3-Pin SOT-23
- Diodes Inc MMBT2907A-7-F Transistor -60 V, 3-Pin SOT-23
- onsemi SMMBT2907ALT1G Transistor -60 V dc, 3-Pin SOT-23
- onsemi MMBT2907ALT1G Transistor -60 V dc, 3-Pin SOT-23
- Nexperia PMBT2907A -600 mA PNP 3-Pin SOT-23
