onsemi PN2907ATF Transistor, -800 mA PNP, -60 V, 3-Pin TO-92

This image is representative of the product range

Get a bulk buy discount

Add 600 more to save $3.00

View bulk pricing options

Subtotal (1 pack of 200 units)*

$34.00

(exc. GST)

$38.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
Saving
200 - 400$0.17$34.00-
600 - 800$0.165$33.00$3.00
1000 +$0.163$32.60$7.00

*price indicative

Packaging Options:
RS Stock No.:
806-1319
Mfr. Part No.:
PN2907ATF
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

-800mA

Maximum Collector Emitter Voltage Vceo

-60V

Package Type

TO-92

Mount Type

Through Hole

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

-60V

Minimum Operating Temperature

-55°C

Maximum Transition Frequency ft

100MHz

Maximum Power Dissipation Pd

625mW

Transistor Polarity

PNP

Minimum DC Current Gain hFE

75

Maximum Emitter Base Voltage VEBO

-5V

Pin Count

3

Maximum Operating Temperature

150°C

Height

20.95mm

Standards/Approvals

No

Width

4.19mm

Series

PN2907A

Length

5.2mm

Automotive Standard

No

Small Signal PNP Transistors, 60 to 160V, Fairchild Semiconductor


Bipolar Transistors, Fairchild Semiconductor


Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy