Nexperia PDTA143TT,215 Digital Transistor, -100 mA PNP, -50 V, 3-Pin SOT-23

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
518-2517
Mfr. Part No.:
PDTA143TT,215
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Digital Transistor

Maximum DC Collector Current Idc

-100mA

Maximum Collector Emitter Voltage Vceo

-50V

Package Type

SOT-23 (TO-236AB)

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

-50V

Transistor Polarity

PNP

Minimum Operating Temperature

-65°C

Maximum Emitter Base Voltage VEBO

5V

Pin Count

3

Maximum Operating Temperature

150°C

Height

1mm

Standards/Approvals

RoHS

Width

1.4mm

Length

3mm

COO (Country of Origin):
CN

Single Resistor Digital Transistors, Nexperia


Digital Transistors, Nexperia


Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

  • RS Stock No. 2224050P
  • Mfr. Part No. 2SCR514PHZGT100
Each (Supplied on a Reel)
$0.855
  • RS Stock No. 2434431P
  • Mfr. Part No. BC857AQC-QZ
Each (Supplied on a Reel)
$0.236
  • RS Stock No. 7930762P
  • Mfr. Part No. MMBT3904TT1G
Each (Supplied on a Reel)
$0.078
  • RS Stock No. 8228994
  • Mfr. Part No. BC858C-7-F
Each (In a Pack of 250)
$0.138

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy