Nexperia PDTA124XT,215 Digital Transistor, -100 mA PNP, -50 V, 3-Pin SOT-23

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
518-2472
Mfr. Part No.:
PDTA124XT,215
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Digital Transistor

Maximum DC Collector Current Idc

-100mA

Maximum Collector Emitter Voltage Vceo

-50V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

-50V

Maximum Emitter Base Voltage VEBO

7V

Minimum DC Current Gain hFE

80

Transistor Polarity

PNP

Maximum Power Dissipation Pd

250mW

Minimum Operating Temperature

-65°C

Pin Count

3

Maximum Operating Temperature

150°C

Width

1.4mm

Length

3mm

Standards/Approvals

No

Height

1mm

Series

PDTA124X

Automotive Standard

No

Dual Resistor Digital PNP Transistors, Nexperia


Digital Transistors, Nexperia


Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

  • RS Stock No. 4843441P
  • Mfr. Part No. PDTA114ET,215
Each (Supplied on a Reel)
$0.175
Each (In a Pack of 50)
$0.167
Each (On a Reel of 12000)
$0.042
Each (In a Pack of 50)
$0.175

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy