onsemi FZT790A Transistor, -3 A PNP, -40 V, 4-Pin SOT-223
- RS Stock No.:
- 761-3959
- Mfr. Part No.:
- FZT790A
- Brand:
- onsemi
This image is representative of the product range
Add 1000 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$10.00
(exc. GST)
$11.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,990 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 990 | $1.00 | $10.00 | - |
| 1000 + | $0.983 | $9.83 | 1% |
*price indicative
- RS Stock No.:
- 761-3959
- Mfr. Part No.:
- FZT790A
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -3A | |
| Maximum Collector Emitter Voltage Vceo | -40V | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -50V | |
| Maximum Transition Frequency ft | 100MHz | |
| Minimum DC Current Gain hFE | 150 | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Minimum Operating Temperature | -55°C | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 2W | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 4 | |
| Height | 1.8mm | |
| Length | 6.7mm | |
| Width | 7.3mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -3A | ||
Maximum Collector Emitter Voltage Vceo -40V | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -50V | ||
Maximum Transition Frequency ft 100MHz | ||
Minimum DC Current Gain hFE 150 | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Minimum Operating Temperature -55°C | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 2W | ||
Maximum Operating Temperature 150°C | ||
Pin Count 4 | ||
Height 1.8mm | ||
Length 6.7mm | ||
Width 7.3mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Small Signal PNP Transistors, 40 to 50V, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Related links
- onsemi Transistor -40 V, 4-Pin SOT-223
- onsemi NJT4030PT3G Transistor -40 V, 4-Pin SOT-223
- Diodes Inc FZT790ATA Transistor -40 V, 4-Pin SOT-223
- Diodes Inc FZT1151ATA Transistor -40 V, 4-Pin SOT-223
- Diodes Inc Transistor -40 V, 4-Pin SOT-223
- Nexperia Transistor -40 V, 4-Pin SOT-223
- Nexperia PBSS5540Z -5 A PNP 4-Pin SOT-223
- onsemi Transistor -60 V, 4-Pin SOT-223
