Nexperia PBSS5540X,135 Transistor, -4 A, -40 V, 4-Pin UPAK
- RS Stock No.:
- 518-2028
- Mfr. Part No.:
- PBSS5540X,135
- Brand:
- Nexperia
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 1000)
$277.00
(exc. GST)
$304.70
(inc. GST)
- RS Stock No.:
- 518-2028
- Mfr. Part No.:
- PBSS5540X,135
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current (Idc) | -4 A | |
| Maximum Collector Emitter Voltage (Vceo) | -40 V | |
| Pin Count | 4 | |
| Package Type | UPAK | |
| Maximum Collector Base Voltage (VCBO) | 40 V | |
| Maximum Emitter Base Voltage (VEBO) | 6 V | |
| Maximum Operating Temperature | 150 °C | |
| Minimum DC Current Gain (hFE) | 250 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current (Idc) -4 A | ||
Maximum Collector Emitter Voltage (Vceo) -40 V | ||
Pin Count 4 | ||
Package Type UPAK | ||
Maximum Collector Base Voltage (VCBO) 40 V | ||
Maximum Emitter Base Voltage (VEBO) 6 V | ||
Maximum Operating Temperature 150 °C | ||
Minimum DC Current Gain (hFE) 250 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Low Saturation Voltage PNP Transistors
A range of NXP BISS (Breakthrough In Small Signal) Low Saturation Voltage PNP Bipolar Junction Transistors. These devices feature very low collector-emitter saturation voltages and high collector current capacities in Compact space-saving packages. The reduced losses of these transistors results in lower heat generation and an overall increase in efficiency when used in switching and digital applications.

