Nexperia PBSS5520X,135 Transistor, -5 A PNP, -20 V, 4-Pin UPAK
- RS Stock No.:
- 103-7568
- Mfr. Part No.:
- PBSS5520X,135
- Brand:
- Nexperia
This image is representative of the product range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 1000)
$485.00
(exc. GST)
$533.50
(inc. GST)
- RS Stock No.:
- 103-7568
- Mfr. Part No.:
- PBSS5520X,135
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -5A | |
| Maximum Collector Emitter Voltage Vceo | -20V | |
| Package Type | UPAK | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 20V | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 150 | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Transition Frequency ft | 100MHz | |
| Maximum Power Dissipation Pd | 2.5W | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 4 | |
| Height | 1.5mm | |
| Length | 4.6mm | |
| Width | 2.5mm | |
| Standards/Approvals | RoHS | |
| Series | PBSS5520X | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -5A | ||
Maximum Collector Emitter Voltage Vceo -20V | ||
Package Type UPAK | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 20V | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 150 | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum Operating Temperature -65°C | ||
Maximum Transition Frequency ft 100MHz | ||
Maximum Power Dissipation Pd 2.5W | ||
Maximum Operating Temperature 150°C | ||
Pin Count 4 | ||
Height 1.5mm | ||
Length 4.6mm | ||
Width 2.5mm | ||
Standards/Approvals RoHS | ||
Series PBSS5520X | ||
Automotive Standard No | ||
