Nexperia PBSS4480X,135 Transistor, 4 A NPN, 80 V, 4-Pin UPAK
- RS Stock No.:
- 166-0256
- Mfr. Part No.:
- PBSS4480X,135
- Brand:
- Nexperia
This image is representative of the product range
Add 20000 more to save $200.00
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$1,188.00
(exc. GST)
$1,308.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 20 May 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 16000 | $0.297 | $1,188.00 | - |
| 20000 + | $0.287 | $1,148.00 | $200.00 |
*price indicative
- RS Stock No.:
- 166-0256
- Mfr. Part No.:
- PBSS4480X,135
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 4A | |
| Maximum Collector Emitter Voltage Vceo | 80V | |
| Package Type | UPAK | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 80V | |
| Minimum Operating Temperature | -65°C | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 2.5W | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Maximum Transition Frequency ft | 150MHz | |
| Minimum DC Current Gain hFE | 80 | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 4 | |
| Width | 2.5mm | |
| Standards/Approvals | RoHS | |
| Height | 1.5mm | |
| Series | PBSS4480X | |
| Length | 4.6mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 4A | ||
Maximum Collector Emitter Voltage Vceo 80V | ||
Package Type UPAK | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 80V | ||
Minimum Operating Temperature -65°C | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 2.5W | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Maximum Transition Frequency ft 150MHz | ||
Minimum DC Current Gain hFE 80 | ||
Maximum Operating Temperature 150°C | ||
Pin Count 4 | ||
Width 2.5mm | ||
Standards/Approvals RoHS | ||
Height 1.5mm | ||
Series PBSS4480X | ||
Length 4.6mm | ||
Automotive Standard AEC-Q101 | ||
Low Saturation Voltage NPN Transistors
Bipolar Transistors, Nexperia
Related links
- Nexperia PBSS4480X 4 A NPN 4-Pin UPAK
- Nexperia Transistor -80 V, 4-Pin UPAK
- Nexperia Transistor -20 V, 4-Pin UPAK
- Nexperia Transistor -80 V, 4-Pin UPAK
- Nexperia Transistor -100 V, 4-Pin UPAK
- Nexperia PBSS5480X -4 A PNP 4-Pin UPAK
- Nexperia BST52 1 A 80 V HFE:1000, 4-Pin UPAK
- Nexperia PBSS5540X -4 A 4-Pin UPAK
