Nexperia PBSS5480X,135 Transistor, -4 A PNP, -80 V, 4-Pin UPAK

This image is representative of the product range

Subtotal (1 pack of 10 units)*

$12.25

(exc. GST)

$13.48

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$1.225$12.25

*price indicative

Packaging Options:
RS Stock No.:
518-2006
Mfr. Part No.:
PBSS5480X,135
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Transistor

Maximum DC Collector Current Idc

-4A

Maximum Collector Emitter Voltage Vceo

-80V

Package Type

UPAK

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

80V

Maximum Emitter Base Voltage VEBO

5V

Minimum DC Current Gain hFE

80

Transistor Polarity

PNP

Maximum Power Dissipation Pd

2.5W

Minimum Operating Temperature

-65°C

Maximum Transition Frequency ft

125MHz

Maximum Operating Temperature

150°C

Pin Count

4

Length

4.6mm

Height

1.5mm

Width

2.5mm

Series

PBSS5480X

Standards/Approvals

RoHS

Automotive Standard

No

Low Saturation Voltage PNP Transistors


A range of NXP BISS (Breakthrough In Small Signal) Low Saturation Voltage PNP Bipolar Junction Transistors. These devices feature very low collector-emitter saturation voltages and high collector current capacities in Compact space-saving packages. The reduced losses of these transistors results in lower heat generation and an overall increase in efficiency when used in switching and digital applications.

Bipolar Transistors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy