Nexperia PBSS5350X,115 Transistor, -3 A PNP, -50 V, 4-Pin UPAK

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$7.27

(exc. GST)

$8.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 240$0.727$7.27-
250 - 490$0.712$7.122%
500 +$0.701$7.013%

*price indicative

Packaging Options:
RS Stock No.:
518-1980
Mfr. Part No.:
PBSS5350X,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Transistor

Maximum DC Collector Current Idc

-3A

Maximum Collector Emitter Voltage Vceo

-50V

Package Type

UPAK

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

50V

Minimum Operating Temperature

-65°C

Maximum Emitter Base Voltage VEBO

5V

Minimum DC Current Gain hFE

80

Transistor Polarity

PNP

Maximum Transition Frequency ft

100MHz

Maximum Power Dissipation Pd

1.6W

Pin Count

4

Maximum Operating Temperature

150°C

Width

2.5mm

Series

PBSS5350X

Height

1.5mm

Length

4.6mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
CN

Low Saturation Voltage PNP Transistors


A range of NXP BISS (Breakthrough In Small Signal) Low Saturation Voltage PNP Bipolar Junction Transistors. These devices feature very low collector-emitter saturation voltages and high collector current capacities in Compact space-saving packages. The reduced losses of these transistors results in lower heat generation and an overall increase in efficiency when used in switching and digital applications.

Bipolar Transistors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy