Nexperia PBSS4250X,115 Transistor, 2 A NPN, 50 V, 4-Pin UPAK
- RS Stock No.:
- 518-1609
- Mfr. Part No.:
- PBSS4250X,115
- Brand:
- Nexperia
This image is representative of the product range
Add 250 more to save -
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$7.21
(exc. GST)
$7.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 230 unit(s) shipping from 09 November 2026
- Plus 390 unit(s) shipping from 27 January 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 240 | $0.721 | $7.21 | - |
| 250 - 490 | $0.719 | $7.19 | - |
| 500 + | $0.71 | $7.10 | 1% |
*price indicative
- RS Stock No.:
- 518-1609
- Mfr. Part No.:
- PBSS4250X,115
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 2A | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | UPAK | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Maximum Power Dissipation Pd | 1W | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 150 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Transition Frequency ft | 100MHz | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.5mm | |
| Length | 4.6mm | |
| Standards/Approvals | RoHS | |
| Width | 4.25mm | |
| Series | PBSS4250X | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 2A | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type UPAK | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 50V | ||
Maximum Power Dissipation Pd 1W | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 150 | ||
Minimum Operating Temperature -65°C | ||
Maximum Transition Frequency ft 100MHz | ||
Pin Count 4 | ||
Maximum Operating Temperature 150°C | ||
Height 1.5mm | ||
Length 4.6mm | ||
Standards/Approvals RoHS | ||
Width 4.25mm | ||
Series PBSS4250X | ||
Automotive Standard AEC-Q101 | ||
