Nexperia PBSS5330X,115 Transistor, -3 A PNP, -30 V, 4-Pin UPAK
- RS Stock No.:
- 166-0480
- Mfr. Part No.:
- PBSS5330X,115
- Brand:
- Nexperia
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
$300.00
(exc. GST)
$330.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 05 November 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | $0.30 | $300.00 |
| 2000 - 3000 | $0.292 | $292.00 |
| 4000 + | $0.288 | $288.00 |
*price indicative
- RS Stock No.:
- 166-0480
- Mfr. Part No.:
- PBSS5330X,115
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -3A | |
| Maximum Collector Emitter Voltage Vceo | -30V | |
| Package Type | UPAK | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 30V | |
| Transistor Polarity | PNP | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Minimum DC Current Gain hFE | 100 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Power Dissipation Pd | 1.6W | |
| Maximum Transition Frequency ft | 100MHz | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 4 | |
| Length | 4.6mm | |
| Height | 1.5mm | |
| Standards/Approvals | RoHS | |
| Width | 2.5mm | |
| Series | PBSS5330X | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -3A | ||
Maximum Collector Emitter Voltage Vceo -30V | ||
Package Type UPAK | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 30V | ||
Transistor Polarity PNP | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Minimum DC Current Gain hFE 100 | ||
Minimum Operating Temperature -65°C | ||
Maximum Power Dissipation Pd 1.6W | ||
Maximum Transition Frequency ft 100MHz | ||
Maximum Operating Temperature 150°C | ||
Pin Count 4 | ||
Length 4.6mm | ||
Height 1.5mm | ||
Standards/Approvals RoHS | ||
Width 2.5mm | ||
Series PBSS5330X | ||
Automotive Standard No | ||
Low Saturation Voltage PNP Transistors
Bipolar Transistors, Nexperia
Related links
- Nexperia PBSS5330X -3 A PNP 4-Pin UPAK
- Nexperia Transistor -50 V, 4-Pin UPAK
- Nexperia Transistor 50 V, 4-Pin UPAK
- Nexperia Transistor -50 V, 4-Pin UPAK
- Nexperia Transistor 50 V, 4-Pin UPAK
- Nexperia PBSS5350X -3 A PNP 4-Pin UPAK
- Nexperia Transistor -30 V, 4-Pin SOT-223
- Nexperia PBSS5250X -2 A PNP 4-Pin UPAK
