Nexperia PBSS5250X,115 Transistor, -2 A PNP, -50 V, 4-Pin UPAK

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save $0.25

View bulk pricing options

Subtotal (1 pack of 10 units)*

$7.84

(exc. GST)

$8.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 240 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 240$0.784$7.84-
250 - 490$0.783$7.83$0.25
500 +$0.772$7.72$6.00

*price indicative

Packaging Options:
RS Stock No.:
518-1895
Mfr. Part No.:
PBSS5250X,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Transistor

Maximum DC Collector Current Idc

-2A

Maximum Collector Emitter Voltage Vceo

-50V

Package Type

UPAK

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

50V

Minimum DC Current Gain hFE

100

Maximum Transition Frequency ft

100MHz

Transistor Polarity

PNP

Minimum Operating Temperature

-65°C

Maximum Power Dissipation Pd

1W

Maximum Emitter Base Voltage VEBO

5V

Maximum Operating Temperature

150°C

Pin Count

4

Series

PBSS5250X

Width

2.5mm

Standards/Approvals

RoHS

Length

4.6mm

Height

1.5mm

Automotive Standard

No

Low Saturation Voltage PNP Transistors


A range of NXP BISS (Breakthrough In Small Signal) Low Saturation Voltage PNP Bipolar Junction Transistors. These devices feature very low collector-emitter saturation voltages and high collector current capacities in Compact space-saving packages. The reduced losses of these transistors results in lower heat generation and an overall increase in efficiency when used in switching and digital applications.

Bipolar Transistors, Nexperia


  • RS Stock No. 5181895P
  • Mfr. Part No. PBSS5250X,115
Each (Supplied on a Reel)
$0.784
  • RS Stock No. 5181946
  • Mfr. Part No. PBSS5330X,115
Each (In a Pack of 10)
$0.479
  • RS Stock No. 5181946P
  • Mfr. Part No. PBSS5330X,115
Each (Supplied on a Reel)
$0.479
  • RS Stock No. 7258580
  • Mfr. Part No. BC869-25,115
Each (In a Pack of 20)
$0.98

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy