Nexperia PMST2222A,115 Transistor, 600 mA NPN, 40 V, 3-Pin UMT

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save $0.20

View bulk pricing options

Subtotal (1 pack of 50 units)*

$6.75

(exc. GST)

$7.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 03 November 2027
  • Plus 6,000 unit(s) shipping from 12 January 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 50$0.135$6.75-
100 - 200$0.133$6.65$0.20
250 +$0.13$6.50$1.25

*price indicative

Packaging Options:
RS Stock No.:
505-8133
Mfr. Part No.:
PMST2222A,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Transistor

Maximum DC Collector Current Idc

600mA

Maximum Collector Emitter Voltage Vceo

40V

Package Type

UMT

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

75V

Maximum Power Dissipation Pd

200mW

Minimum Operating Temperature

-65°C

Minimum DC Current Gain hFE

35

Maximum Emitter Base Voltage VEBO

6V

Transistor Polarity

NPN

Maximum Transition Frequency ft

300MHz

Maximum Operating Temperature

150°C

Pin Count

3

Height

1.1mm

Length

2.2mm

Width

2.2mm

Standards/Approvals

RoHS

Series

PMST2222A

Automotive Standard

No

COO (Country of Origin):
MY

Small Signal NPN Transistors


Bipolar Transistors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy