Nexperia BC850CW,115 Transistor, 100 mA NPN, 45 V, 3-Pin UMT
- RS Stock No.:
- 485-4227
- Mfr. Part No.:
- BC850CW,115
- Brand:
- Nexperia
This image is representative of the product range
Add 800 more to save $0.80
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$8.80
(exc. GST)
$9.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 200 unit(s) ready to ship from another location
- Plus 2,700 unit(s) shipping from 12 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 700 | $0.088 | $8.80 | - |
| 800 - 1400 | $0.087 | $8.70 | $0.80 |
| 1500 + | $0.085 | $8.50 | $4.50 |
*price indicative
- RS Stock No.:
- 485-4227
- Mfr. Part No.:
- BC850CW,115
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 45V | |
| Package Type | UMT | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum DC Current Gain hFE | 420 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 200mW | |
| Maximum Transition Frequency ft | 100MHz | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.2mm | |
| Standards/Approvals | RoHS | |
| Width | 1.35mm | |
| Series | BC850W | |
| Height | 1.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 45V | ||
Package Type UMT | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 50V | ||
Minimum Operating Temperature -65°C | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum DC Current Gain hFE 420 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 200mW | ||
Maximum Transition Frequency ft 100MHz | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 2.2mm | ||
Standards/Approvals RoHS | ||
Width 1.35mm | ||
Series BC850W | ||
Height 1.1mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
Small Signal NPN Transistors
Bipolar Transistors, Nexperia
- RS Stock No. 4854227P
- Mfr. Part No. BC850CW,115
- RS Stock No. 3031596
- Mfr. Part No. BC847BW,115
- RS Stock No. 4845532P
- Mfr. Part No. BC847BPN,115
- RS Stock No. 2169410
- Mfr. Part No. BC817-25W,115
Related links
- Nexperia Transistor 45 V, 3-Pin UMT
- Nexperia BC847BW 100 mA NPN 3-Pin UMT
- Nexperia BC847BPN 100 mA NPN + PNP 6-Pin UMT
- Nexperia BC846BW 100 mA NPN 3-Pin UMT
- Nexperia BC849CW 100 mA NPN 3-Pin UMT
- Nexperia PDTC143ZU 100 mA NPN 3-Pin UMT
- Nexperia BC817-25W 500 mA NPN 3-Pin UMT
- Nexperia Digital Transistor 50 V, 3-Pin UMT









