Nexperia BC849CW,115 Transistor, 100 mA NPN, 30 V, 3-Pin UMT
- RS Stock No.:
- 436-7975
- Mfr. Part No.:
- BC849CW,115
- Brand:
- Nexperia
This image is representative of the product range
Add 750 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$7.15
(exc. GST)
$7.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,950 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 700 | $0.143 | $7.15 | - |
| 750 - 1450 | $0.139 | $6.95 | 2% |
| 1500 + | $0.137 | $6.85 | 4% |
*price indicative
- RS Stock No.:
- 436-7975
- Mfr. Part No.:
- BC849CW,115
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 30V | |
| Package Type | UMT | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 30V | |
| Maximum Transition Frequency ft | 100MHz | |
| Transistor Polarity | NPN | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum DC Current Gain hFE | 420 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Power Dissipation Pd | 200mW | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Series | BC849W | |
| Width | 2.2mm | |
| Standards/Approvals | RoHS | |
| Height | 1.1mm | |
| Length | 2.2mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 30V | ||
Package Type UMT | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 30V | ||
Maximum Transition Frequency ft 100MHz | ||
Transistor Polarity NPN | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum DC Current Gain hFE 420 | ||
Minimum Operating Temperature -65°C | ||
Maximum Power Dissipation Pd 200mW | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Series BC849W | ||
Width 2.2mm | ||
Standards/Approvals RoHS | ||
Height 1.1mm | ||
Length 2.2mm | ||
Automotive Standard AEC-Q101 | ||
Small Signal NPN Transistors
Bipolar Transistors, Nexperia
Related links
- Nexperia Transistor 30 V, 3-Pin UMT
- Nexperia BC846BW 100 mA NPN 3-Pin UMT
- Nexperia BC850CW 100 mA NPN 3-Pin UMT
- Nexperia BC847BW 100 mA NPN 3-Pin UMT
- Nexperia BC859CW -100 mA PNP 3-Pin UMT
- Nexperia PDTC143ZU 100 mA NPN 3-Pin UMT
- Nexperia BC847BPN 100 mA NPN + PNP 6-Pin UMT
- Nexperia BC856BW -100 mA PNP 3-Pin UMT
