Nexperia PMST2222A,115 Transistor, 600 mA NPN, 40 V, 3-Pin UMT
- RS Stock No.:
- 103-7563
- Mfr. Part No.:
- PMST2222A,115
- Brand:
- Nexperia
This image is representative of the product range
Add 9000 more to save $36.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$174.00
(exc. GST)
$192.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,000 unit(s) shipping from 27 October 2027
- Plus 6,000 unit(s) shipping from 22 December 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 6000 | $0.058 | $174.00 | - |
| 9000 - 42000 | $0.054 | $162.00 | $36.00 |
| 45000 + | $0.048 | $144.00 | $450.00 |
*price indicative
- RS Stock No.:
- 103-7563
- Mfr. Part No.:
- PMST2222A,115
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 600mA | |
| Maximum Collector Emitter Voltage Vceo | 40V | |
| Package Type | UMT | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 75V | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 35 | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Power Dissipation Pd | 200mW | |
| Maximum Transition Frequency ft | 300MHz | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Length | 2.2mm | |
| Height | 1.1mm | |
| Standards/Approvals | RoHS | |
| Width | 2.2mm | |
| Series | PMST2222A | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 600mA | ||
Maximum Collector Emitter Voltage Vceo 40V | ||
Package Type UMT | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 75V | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 35 | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Minimum Operating Temperature -65°C | ||
Maximum Power Dissipation Pd 200mW | ||
Maximum Transition Frequency ft 300MHz | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Length 2.2mm | ||
Height 1.1mm | ||
Standards/Approvals RoHS | ||
Width 2.2mm | ||
Series PMST2222A | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
