Nexperia BC817-25W,115 Transistor, 500 mA NPN, 45 V, 3-Pin UMT
- RS Stock No.:
- 216-9410
- Mfr. Part No.:
- BC817-25W,115
- Brand:
- Nexperia
This image is representative of the product range
Subtotal (1 pack of 20 units)*
$0.86
(exc. GST)
$0.94
(inc. GST)
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 740 | $0.043 | $0.86 |
| 760 - 1480 | $0.043 | $0.86 |
| 1500 + | $0.042 | $0.84 |
*price indicative
- RS Stock No.:
- 216-9410
- Mfr. Part No.:
- BC817-25W,115
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 500mA | |
| Maximum Collector Emitter Voltage Vceo | 45V | |
| Package Type | UMT | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Maximum Transition Frequency ft | 100MHz | |
| Minimum Operating Temperature | -65°C | |
| Minimum DC Current Gain hFE | 160 | |
| Maximum Power Dissipation Pd | 200mW | |
| Transistor Polarity | NPN | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Width | 2.2mm | |
| Length | 2.2mm | |
| Height | 1.1mm | |
| Series | BC817 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 500mA | ||
Maximum Collector Emitter Voltage Vceo 45V | ||
Package Type UMT | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 50V | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Maximum Transition Frequency ft 100MHz | ||
Minimum Operating Temperature -65°C | ||
Minimum DC Current Gain hFE 160 | ||
Maximum Power Dissipation Pd 200mW | ||
Transistor Polarity NPN | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Width 2.2mm | ||
Length 2.2mm | ||
Height 1.1mm | ||
Series BC817 | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
Small Signal NPN Transistors
Bipolar Transistors, Nexperia
Related links
- Nexperia Transistor 45 V, 3-Pin UMT
- Nexperia BC807-25W -500 mA PNP 3-Pin UMT
- Nexperia BC817-16W 500 mA NPN 3-Pin SOT-323
- Nexperia BC817-40W 500 mA NPN 3-Pin SOT-323
- Nexperia Transistor -45 V, 3-Pin UMT
- Nexperia Digital Transistor 50 V, 6-Pin UMT
- Nexperia PBLS1503Y 500 mA NPN + PNP 6-Pin UMT
- Nexperia BC847BW 100 mA NPN 3-Pin UMT
