Nexperia BFS20W,115 Transistor, 25 mA NPN, 20 V, 3-Pin SOT-323
- RS Stock No.:
- 153-2886
- Mfr. Part No.:
- BFS20W,115
- Brand:
- Nexperia
This image is representative of the product range
Subtotal (1 pack of 50 units)*
$15.00
(exc. GST)
$16.50
(inc. GST)
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $0.30 | $15.00 |
*price indicative
- RS Stock No.:
- 153-2886
- Mfr. Part No.:
- BFS20W,115
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 25mA | |
| Maximum Collector Emitter Voltage Vceo | 20V | |
| Package Type | SOT-323 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 30V | |
| Maximum Power Dissipation Pd | 200mW | |
| Maximum Transition Frequency ft | 470MHz | |
| Minimum Operating Temperature | -65°C | |
| Maximum Emitter Base Voltage VEBO | 20V | |
| Minimum DC Current Gain hFE | 40 | |
| Transistor Polarity | NPN | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Height | 1mm | |
| Series | BFS20W | |
| Standards/Approvals | RoHS | |
| Width | 1.35mm | |
| Length | 2.2mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 25mA | ||
Maximum Collector Emitter Voltage Vceo 20V | ||
Package Type SOT-323 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 30V | ||
Maximum Power Dissipation Pd 200mW | ||
Maximum Transition Frequency ft 470MHz | ||
Minimum Operating Temperature -65°C | ||
Maximum Emitter Base Voltage VEBO 20V | ||
Minimum DC Current Gain hFE 40 | ||
Transistor Polarity NPN | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Height 1mm | ||
Series BFS20W | ||
Standards/Approvals RoHS | ||
Width 1.35mm | ||
Length 2.2mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- Nexperia Transistor 20 V, 3-Pin SOT-323
- Nexperia BFS20 25 mA NPN 3-Pin SOT-23
- Nexperia Transistor 20 V, 3-Pin SOT-23
- Infineon RF Bipolar Transistor 15 V, 4-Pin SOT-343
- Infineon Transistor 13 V, 4-Pin SOT-343
- Infineon BFP720H6327XTSA1 Transistor 13 V, 4-Pin SOT-343
- Infineon BFP405FH6327XTSA1 RF Bipolar Transistor 15 V, 4-Pin SOT-343
- Nexperia BC817-16W 500 mA NPN 3-Pin SOT-323
