Nexperia BFS19,215 RF Bipolar Transistor, 30 mA NPN, 20 V, 3-Pin SOT-23
- RS Stock No.:
- 436-8063
- Mfr. Part No.:
- BFS19,215
- Brand:
- Nexperia
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 436-8063
- Mfr. Part No.:
- BFS19,215
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | RF Bipolar Transistor | |
| Maximum DC Collector Current Idc | 30mA | |
| Maximum Collector Emitter Voltage Vceo | 20V | |
| Package Type | SOT-23 (TO-236AB) | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 30V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Power Dissipation Pd | 250mW | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Transistor Polarity | NPN | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Series | BFS19 | |
| Height | 1.4mm | |
| Length | 1mm | |
| Width | 3mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type RF Bipolar Transistor | ||
Maximum DC Collector Current Idc 30mA | ||
Maximum Collector Emitter Voltage Vceo 20V | ||
Package Type SOT-23 (TO-236AB) | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 30V | ||
Minimum Operating Temperature -65°C | ||
Maximum Power Dissipation Pd 250mW | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Transistor Polarity NPN | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Series BFS19 | ||
Height 1.4mm | ||
Length 1mm | ||
Width 3mm | ||
Standards/Approvals RoHS | ||
Small Signal NPN Transistors
Bipolar Transistors, Nexperia
Related links
- Infineon RF Bipolar Transistor 20 V, 3-Pin SOT-23
- Infineon BF771E6327HTSA1 RF Bipolar Transistor 20 V, 3-Pin SOT-23
- Infineon RF Bipolar Transistor 20 V, 4-Pin SOT-343
- Infineon RF Bipolar Transistor 20 V, 4-Pin SOT-343
- Infineon RF Bipolar Transistor 20 V, 3-Pin SOT-89
- Infineon RF Bipolar Transistor 20 V, 4-Pin SOT-343
- Infineon RF Bipolar Transistor 20 V, 3-Pin SOT-323
- Infineon RF Bipolar Transistor 20 V, 6-Pin SOT-363
