Nexperia BFS20W,115 Transistor, 25 mA NPN, 20 V, 3-Pin SOT-323
- RS Stock No.:
- 153-2839
- Mfr. Part No.:
- BFS20W,115
- Brand:
- Nexperia
This image is representative of the product range
Add 15000 more to save $45.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$306.00
(exc. GST)
$336.00
(inc. GST)
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.102 | $306.00 | - |
| 15000 + | $0.099 | $297.00 | $45.00 |
*price indicative
- RS Stock No.:
- 153-2839
- Mfr. Part No.:
- BFS20W,115
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 25mA | |
| Maximum Collector Emitter Voltage Vceo | 20V | |
| Package Type | SOT-323 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 30V | |
| Maximum Power Dissipation Pd | 200mW | |
| Maximum Emitter Base Voltage VEBO | 20V | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 40 | |
| Maximum Transition Frequency ft | 470MHz | |
| Minimum Operating Temperature | -65°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Width | 1.35mm | |
| Length | 2.2mm | |
| Series | BFS20W | |
| Height | 1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 25mA | ||
Maximum Collector Emitter Voltage Vceo 20V | ||
Package Type SOT-323 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 30V | ||
Maximum Power Dissipation Pd 200mW | ||
Maximum Emitter Base Voltage VEBO 20V | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 40 | ||
Maximum Transition Frequency ft 470MHz | ||
Minimum Operating Temperature -65°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Width 1.35mm | ||
Length 2.2mm | ||
Series BFS20W | ||
Height 1mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- Nexperia BFS20W 25 mA NPN 3-Pin SOT-323
- Nexperia Transistor 20 V, 3-Pin SOT-23
- Nexperia BFS20 25 mA NPN 3-Pin SOT-23
- Nexperia Transistor 45 V, 3-Pin SOT-323
- Nexperia Digital Transistor 50 V, 3-Pin SOT-323
- Nexperia PDTC123YU 100 mA NPN 3-Pin SOT-323
- Nexperia BC817-16W 500 mA NPN 3-Pin SOT-323
- Nexperia Transistor 45 V, 3-Pin SOT-323
