Infineon BFQ19SH6327XTSA1 RF Bipolar Transistor, 120 mA NPN, 20 V, 3-Pin SOT-89

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save 4%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$345.00

(exc. GST)

$380.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
Saving
1000 - 1000$0.345$345.00-
2000 - 3000$0.328$328.004%
4000 +$0.325$325.005%

*price indicative

RS Stock No.:
260-5066
Mfr. Part No.:
BFQ19SH6327XTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

RF Bipolar Transistor

Maximum DC Collector Current Idc

120mA

Maximum Collector Emitter Voltage Vceo

20V

Package Type

SOT-89

Mount Type

Surface

Transistor Configuration

NPN

Maximum Collector Base Voltage VCBO

20V

Maximum Emitter Base Voltage VEBO

3V

Transistor Polarity

NPN

Minimum DC Current Gain hFE

70

Minimum Operating Temperature

-65°C

Maximum Transition Frequency ft

5.5GHz

Maximum Power Dissipation Pd

1W

Pin Count

3

Maximum Operating Temperature

150°C

Length

4mm

Width

4.5mm

Series

BFQ

Standards/Approvals

RoHS

Height

1.5mm

Automotive Standard

AEC-Q101

The Infineon silicon bipolar RF transistor are suitable for low noise, low distortion broadband amplifiers in antenna and telecommunications systems.

Pb free package

For low noise, low distortion broadband amplifiers in antenna and telecommunications systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy